Murata Power Solutions NDTS Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 72 V dc Input, 3W, Through Hole,

RS Stock No.: 151-199Brand: Murata Power SolutionsManufacturers Part No.: NDTS4805C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Length

32.26mm

Depth

7mm

Series

NDTS

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDTS Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 72 V dc Input, 3W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions NDTS Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 72 V dc Input, 3W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Length

32.26mm

Depth

7mm

Series

NDTS

Maximum Temperature

+85°C

Minimum Temperature

-40°C