Murata Power Solutions NDY Isolated DC-DC Converter, 9V dc/ 333mA Output, 9 → 18 V dc Input, 3W, Through Hole,

RS Stock No.: 689-4918Brand: Murata Power SolutionsManufacturers Part No.: NDY1209C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDY

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series

Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection

Murata Power Solutions - DIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDY Isolated DC-DC Converter, 9V dc/ 333mA Output, 9 → 18 V dc Input, 3W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions NDY Isolated DC-DC Converter, 9V dc/ 333mA Output, 9 → 18 V dc Input, 3W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDY

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series

Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection

Murata Power Solutions - DIP