Murata Power Solutions NKA DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 689-4968Brand: Murata Power SolutionsManufacturers Part No.: NKA0512SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

16.5mm

Depth

7.55mm

Series

NKA

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series

Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours

Murata Power Solutions - SIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NKA DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

P.O.A.

Murata Power Solutions NKA DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

16.5mm

Depth

7.55mm

Series

NKA

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series

Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours

Murata Power Solutions - SIP