Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMA
Load Regulation
±12.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMA
Load Regulation
±12.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
