Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

RS Stock No.: 544-2948Brand: Murata Power SolutionsManufacturers Part No.: NMH1215SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMH

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±67mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMH

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP