Murata Power Solutions NMV DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

RS Stock No.: 544-3064Brand: Murata Power SolutionsManufacturers Part No.: NMV1215SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Depth

10mm

Series

NMV

Load Regulation

±7.3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMV DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions NMV DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Depth

10mm

Series

NMV

Load Regulation

±7.3%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Murata Power Solutions - SIP