Murata Power Solutions NMXSO Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 6W,

RS Stock No.: 544-3250Brand: Murata Power SolutionsManufacturers Part No.: NMXD1215SOC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Series

NMXSO

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata 5W Single/Dual Output Regulated Isolated DC-DC Converter - NMXSO Series

Regulated output
1kV input/output isolation
Internal SMD construction
Continuous short circuit protection
UL 94V-0 package material
Industry standard footprint

Murata Power Solutions - 0.75W to 15W

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMXSO Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 6W,

P.O.A.

Murata Power Solutions NMXSO Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 6W,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Series

NMXSO

Minimum Temperature

0°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata 5W Single/Dual Output Regulated Isolated DC-DC Converter - NMXSO Series

Regulated output
1kV input/output isolation
Internal SMD construction
Continuous short circuit protection
UL 94V-0 package material
Industry standard footprint

Murata Power Solutions - 0.75W to 15W

You may be interested in