Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through Hole,

RS Stock No.: 192-0731Brand: Murata Power SolutionsManufacturers Part No.: NMXS1205SO
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Minimum Temperature

0°C

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through Hole,

P.O.A.

Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 1A Output, 10.8 → 13.2 V dc Input, 5W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

10mm

Length

40.5mm

Minimum Temperature

0°C

Maximum Temperature

+70°C