Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,

RS Stock No.: 689-5457Brand: Murata Power SolutionsManufacturers Part No.: NTE0303MC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

6.35mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
Select packaging type

P.O.A.

Murata Power Solutions NTE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

MiniSMD

Isolation Voltage

1kV dc

Depth

6.35mm

Length

12.7mm

Series

NTE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series

Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material