Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS Stock No.: 173-6925Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-3.3/1.5-W36-C
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

4.95W

Efficiency

85.5%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Switching Frequency Range

500kHz

Maximum Input Current

480mA

Length

10.4mm

Depth

16.5mm

Weight

2g

Protection Features

Short Circuit Protection

Width

8.6mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

4.95W

MTBF

78700000h

Country of Origin

China

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

4.95W

Efficiency

85.5%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Switching Frequency Range

500kHz

Maximum Input Current

480mA

Length

10.4mm

Depth

16.5mm

Weight

2g

Protection Features

Short Circuit Protection

Width

8.6mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

4.95W

MTBF

78700000h

Country of Origin

China