Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS Stock No.: 173-6926Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-3.3/1.5-W36E-C
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

4.95W

Efficiency

85.5%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Switching Frequency Range

500kHz

Weight

4.5g

MTBF

78700000h

Rated Output Power

4.95W

Power Signal Conversion Type

DC-DC

Maximum Input Current

480mA

Width

10mm

Depth

17.6mm

Protection Features

Short Circuit Protection

Load Regulation

±0.4%

Length

11.9mm

Allowed Circuit Configurations

Parallel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 3.3V dc Output Voltage, 12V dc Input Voltage, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

4.95W

Efficiency

85.5%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Switching Frequency Range

500kHz

Weight

4.5g

MTBF

78700000h

Rated Output Power

4.95W

Power Signal Conversion Type

DC-DC

Maximum Input Current

480mA

Width

10mm

Depth

17.6mm

Protection Features

Short Circuit Protection

Load Regulation

±0.4%

Length

11.9mm

Allowed Circuit Configurations

Parallel

Country of Origin

China