Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS Stock No.: 173-6932Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-5/1.5-W36HE-C
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Width

11.9mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Protection Features

Short Circuit Protection

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Length

18mm

Depth

9.5mm

Weight

4.5g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.3%

Width

11.9mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Protection Features

Short Circuit Protection

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Length

18mm

Depth

9.5mm

Weight

4.5g

Country of Origin

China