Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS Stock No.: 173-7098Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-5/1.5-W36HE-C
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

OKI-78SR

Line Regulation

±0.3%

Depth

9.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

500kHz

Weight

4.5g

MTBF

78700000h

Rated Output Power

7.5W

Power Signal Conversion Type

DC-DC

Maximum Input Current

690mA

Width

11.9mm

Load Regulation

±0.4%

Length

18mm

Allowed Circuit Configurations

Parallel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

P.O.A.

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

OKI-78SR

Line Regulation

±0.3%

Depth

9.5mm

Protection Features

Short Circuit Protection

Switching Frequency Range

500kHz

Weight

4.5g

MTBF

78700000h

Rated Output Power

7.5W

Power Signal Conversion Type

DC-DC

Maximum Input Current

690mA

Width

11.9mm

Load Regulation

±0.4%

Length

18mm

Allowed Circuit Configurations

Parallel

Country of Origin

China