Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions UEI15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole,

RS Stock No.: 173-7106Brand: Murata Power SolutionsManufacturers Part No.: UEI15-050-Q48P-C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

2.25kV dc

Width

24.4mm

Depth

0.33mm

Length

27.9mm

Series

UEI15

Load Regulation

±0.06%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions UEI15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions UEI15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

2.25kV dc

Width

24.4mm

Depth

0.33mm

Length

27.9mm

Series

UEI15

Load Regulation

±0.06%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

China