Murata SMD Diaphragm External Piezo Buzzer, 35 x 0.53mm, 3V ac Max

RS Stock No.: 721-4944Brand: MurataManufacturers Part No.: 7BB-35-3
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

3V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

35mm

Height

0.53mm

Dimensions

35 x 0.53mm

Maximum Frequency

3.3kHz

Capacitance

30nF

Minimum Frequency

2300Hz

Country of Origin

Thailand

Product details

Murata 7BB Piezoelectric Diaphragms

This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.

Product Application Information

Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.

Stock information temporarily unavailable.

P.O.A.

Murata SMD Diaphragm External Piezo Buzzer, 35 x 0.53mm, 3V ac Max
Select packaging type

P.O.A.

Murata SMD Diaphragm External Piezo Buzzer, 35 x 0.53mm, 3V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

3V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

35mm

Height

0.53mm

Dimensions

35 x 0.53mm

Maximum Frequency

3.3kHz

Capacitance

30nF

Minimum Frequency

2300Hz

Country of Origin

Thailand

Product details

Murata 7BB Piezoelectric Diaphragms

This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.

Product Application Information

Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.