Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 77.3Ω impedance at 25 MHz, 195Ω impedance at 100

RS Stock No.: 223-4814Brand: MurataManufacturers Part No.: BLF02JD361GNED
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

01005

Impedance at 25 MHz

77.3Ω

Impedance at 50 MHz

140Ω

Impedance at 100 MHz

195Ω

Impedance at 300 MHz

304Ω

Impedance at 1 GHz

364Ω

Type

Chip Ferrite Bead

Dimensions

0.40 x 0.20 x 0.30mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 77.3Ω impedance at 25 MHz, 195Ω impedance at 100
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 77.3Ω impedance at 25 MHz, 195Ω impedance at 100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

01005

Impedance at 25 MHz

77.3Ω

Impedance at 50 MHz

140Ω

Impedance at 100 MHz

195Ω

Impedance at 300 MHz

304Ω

Impedance at 1 GHz

364Ω

Type

Chip Ferrite Bead

Dimensions

0.40 x 0.20 x 0.30mm

Country of Origin

Japan