Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 8.55Ω impedance at 25 MHz, 18Ω impedance at 100

RS Stock No.: 223-4834PBrand: MurataManufacturers Part No.: BLM02KX180SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

01005

Impedance at 25 MHz

8.55Ω

Impedance at 50 MHz

13.8Ω

Impedance at 100 MHz

18Ω

Impedance at 300 MHz

25.3Ω

Impedance at 1 GHz

31.7Ω

Type

Chip Ferrite Bead

Dimensions

0.40 x 0.20 x 0.30mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 8.55Ω impedance at 25 MHz, 18Ω impedance at 100
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.40 x 0.20 x 0.30mm (01005), 8.55Ω impedance at 25 MHz, 18Ω impedance at 100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

01005

Impedance at 25 MHz

8.55Ω

Impedance at 50 MHz

13.8Ω

Impedance at 100 MHz

18Ω

Impedance at 300 MHz

25.3Ω

Impedance at 1 GHz

31.7Ω

Type

Chip Ferrite Bead

Dimensions

0.40 x 0.20 x 0.30mm

Country of Origin

Japan