Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 553Ω impedance at 25 MHz, 1000Ω impedance at 100

RS Stock No.: 223-4844Brand: MurataManufacturers Part No.: BLM03HG102SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0201

Impedance at 25 MHz

553Ω

Impedance at 50 MHz

761Ω

Impedance at 100 MHz

1000Ω

Impedance at 300 MHz

1380Ω

Impedance at 1 GHz

1800Ω

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 553Ω impedance at 25 MHz, 1000Ω impedance at 100
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 553Ω impedance at 25 MHz, 1000Ω impedance at 100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

0201

Impedance at 25 MHz

553Ω

Impedance at 50 MHz

761Ω

Impedance at 100 MHz

1000Ω

Impedance at 300 MHz

1380Ω

Impedance at 1 GHz

1800Ω

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Thailand