Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz

RS Stock No.: 811-9789Brand: MurataManufacturers Part No.: BLM15BD221SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

220Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

400mΩ

Height

0.5mm

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM15BD

Product details

SMC 0402 Ferrite Filters - BLM15B series

These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz
Select packaging type

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

220Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

400mΩ

Height

0.5mm

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM15BD

Product details

SMC 0402 Ferrite Filters - BLM15B series

These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.