Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz, 1400Ω impedance at

RS Stock No.: 792-6227Brand: MurataManufacturers Part No.: BLM15HD601SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

1400Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

850mΩ

Material

Ferrite

Series

BLM15HD

Application

EMI Suppression Filter, GHz Band High-speed Signal Lines

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz, 1400Ω impedance at
Select packaging type

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz, 1400Ω impedance at
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

1400Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

850mΩ

Material

Ferrite

Series

BLM15HD

Application

EMI Suppression Filter, GHz Band High-speed Signal Lines

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.