Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHz

RS Stock No.: 122-5314Brand: MurataManufacturers Part No.: BLM15PX471SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

0.20Ω

Height

0.5mm

Material

Ferrite

Series

BLM15PX

Application

General Electronics

Country of Origin

Thailand

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHz

P.O.A.

Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

0.20Ω

Height

0.5mm

Material

Ferrite

Series

BLM15PX

Application

General Electronics

Country of Origin

Thailand

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

You may be interested in