Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 330Ω impedance at 100 MHz

RS Stock No.: 166-9840Brand: MurataManufacturers Part No.: BLM18AG331SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

330Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

300mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18AG

Application

EMI Suppression Filter, General Use

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18A Series

BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 330Ω impedance at 100 MHz

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 330Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

330Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

300mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18AG

Application

EMI Suppression Filter, General Use

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18A Series

BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.