Technical documents
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
600Ω
Impedance at 1 GHz
700Ω
Current Rating
500mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
350mΩ
Height
0.8mm
Material
Ferrite
Series
BLM18EG
Application
Automotive
Country of Origin
Japan
Product details
SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
600Ω
Impedance at 1 GHz
700Ω
Current Rating
500mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
350mΩ
Height
0.8mm
Material
Ferrite
Series
BLM18EG
Application
Automotive
Country of Origin
Japan
Product details
SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.