Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 33Ω impedance at 100 MHz

RS Stock No.: 724-1416Brand: MurataManufacturers Part No.: BLM18PG330SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

33Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

25mΩ

Material

Ferrite

Series

BLM18P

Application

EMI Suppression Filter, Power Supplies

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

You may be interested in
Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 33Ω impedance at 100 MHz
Select packaging type

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 33Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

33Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

25mΩ

Material

Ferrite

Series

BLM18P

Application

EMI Suppression Filter, Power Supplies

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

You may be interested in
Panasonic, EXCML 4A 100MHz, SMD EMI Filter, Flat Contact
P.O.A.Each (In a Pack of 25) (ex VAT)