Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805), 78.9Ω impedance at 25 MHz, 150Ω impedance at 100

RS Stock No.: 223-4972Brand: MurataManufacturers Part No.: BLM21AG151BH1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0805

Impedance at 25 MHz

78.9Ω

Impedance at 50 MHz

109Ω

Impedance at 100 MHz

150Ω

Impedance at 300 MHz

165Ω

Impedance at 1 GHz

120Ω

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805), 78.9Ω impedance at 25 MHz, 150Ω impedance at 100
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805), 78.9Ω impedance at 25 MHz, 150Ω impedance at 100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Package Type

0805

Impedance at 25 MHz

78.9Ω

Impedance at 50 MHz

109Ω

Impedance at 100 MHz

150Ω

Impedance at 300 MHz

165Ω

Impedance at 1 GHz

120Ω

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Country of Origin

Japan