Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHz

RS Stock No.: 792-6312Brand: MurataManufacturers Part No.: BLM21PG221SH1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

220Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

45mΩ

Height

0.85mm

Application

EMI Suppression Filter, Power Supplies

Material

Ferrite

Series

BLM21PG

Country of Origin

Japan

Product details

SMD 0805 Ferrite Filters- BLM21P Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.

BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

You may be interested in
EXCCL SMT bead,25ohm at 100MHz 2A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHz
Select packaging type

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXCCL SMT bead,25ohm at 100MHz 2A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

220Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

45mΩ

Height

0.85mm

Application

EMI Suppression Filter, Power Supplies

Material

Ferrite

Series

BLM21PG

Country of Origin

Japan

Product details

SMD 0805 Ferrite Filters- BLM21P Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.

BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

You may be interested in
EXCCL SMT bead,25ohm at 100MHz 2A
P.O.A.Each (In a Pack of 5) (ex VAT)