Murata, Signal Filter, 50 V dc 1000MHz, 10A SMD 12.1 x 9.1 x 3.1mm

RS Stock No.: 619-7201PBrand: MurataManufacturers Part No.: BNX022-01
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Maximum Current Rating

10A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Operating Frequency

1000MHz

Termination Style

Solder Pad

Dimensions

12.1 x 9.1 x 3.1mm

Depth

9.1mm

Height

3.1mm

Length

12.1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata, Signal Filter, 50 V dc 1000MHz, 10A SMD 12.1 x 9.1 x 3.1mm
Select packaging type

P.O.A.

Murata, Signal Filter, 50 V dc 1000MHz, 10A SMD 12.1 x 9.1 x 3.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Murata

Maximum Current Rating

10A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Operating Frequency

1000MHz

Termination Style

Solder Pad

Dimensions

12.1 x 9.1 x 3.1mm

Depth

9.1mm

Height

3.1mm

Length

12.1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
P.O.A.Each (Supplied on a Reel) (ex VAT)