Murata, BNX02, EMI Filter, 16 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm

RS Stock No.: 878-7932PBrand: MurataManufacturers Part No.: BNX028-01L
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Series

BNX02

Maximum Current Rating

15A

Maximum Voltage Rating

16 V dc

Mounting Type

Surface Mount

Operating Frequency

1GHz

Termination Style

Solder

Dimensions

12.1 x 9.1 x 3.5mm

Depth

9.1mm

Height

3.5mm

Length

12.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Capacitance

47µF

Country of Origin

Japan

Product details

BNX02 Series

High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.

Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise

Applications include:

Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies

Stock information temporarily unavailable.

P.O.A.

Murata, BNX02, EMI Filter, 16 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
Select packaging type

P.O.A.

Murata, BNX02, EMI Filter, 16 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Series

BNX02

Maximum Current Rating

15A

Maximum Voltage Rating

16 V dc

Mounting Type

Surface Mount

Operating Frequency

1GHz

Termination Style

Solder

Dimensions

12.1 x 9.1 x 3.5mm

Depth

9.1mm

Height

3.5mm

Length

12.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Capacitance

47µF

Country of Origin

Japan

Product details

BNX02 Series

High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.

Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise

Applications include:

Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies