CSTCR5M00G55-R0, Ceramic Resonator, 5MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

RS Stock No.: 166-9533Brand: MurataManufacturers Part No.: CSTCR5M00G55-R0
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

Murata

Resonance Frequency

5MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCR

No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.

Resonators - SMT

Stock information temporarily unavailable.

P.O.A.

CSTCR5M00G55-R0, Ceramic Resonator, 5MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

P.O.A.

CSTCR5M00G55-R0, Ceramic Resonator, 5MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Resonance Frequency

5MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCR

No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.

Resonators - SMT