Technical documents
Specifications
Brand
MurataFrequency Tolerance
±0.50%
Load Capacitance
15pF
Resonance Resistance
30Ω
Package Type
Flat
Pin Count
3
Dimensions
9 x 6mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 500) (ex VAT)
CSTLS4M00G53-B0, Ceramic Resonator 15pF, 3-Pin Flat, 9 x 6mm
500
P.O.A.
Each (In a Bag of 500) (ex VAT)
CSTLS4M00G53-B0, Ceramic Resonator 15pF, 3-Pin Flat, 9 x 6mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataFrequency Tolerance
±0.50%
Load Capacitance
15pF
Resonance Resistance
30Ω
Package Type
Flat
Pin Count
3
Dimensions
9 x 6mm
Country of Origin
Japan