CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm

RS Stock No.: 250-7785Brand: MurataManufacturers Part No.: CSTLS4M00G56Z-A0
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Mode of Oscillation

3rd Overtone, Fundamental

Load Capacitance

47pF

Package Type

SMT

Pin Count

3

Dimensions

8 x 5.5 x 3mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2000) (ex VAT)

CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm

P.O.A.

Each (In a Pack of 2000) (ex VAT)

CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Mode of Oscillation

3rd Overtone, Fundamental

Load Capacitance

47pF

Package Type

SMT

Pin Count

3

Dimensions

8 x 5.5 x 3mm

Country of Origin

Japan