Technical documents
Specifications
Brand
MurataCapacitance
100pF
Voltage
1.5 kV dc, 500 Vrms ac
Mounting Type
Through Hole
Series
DE1
Tolerance
±10%
Dielectric
B
Diameter
6mm
Depth
5mm
Dimensions
6 (Dia.) x 34mm
Temperature Coefficient
±10%
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Terminal Type
Axial
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
100pF
Voltage
1.5 kV dc, 500 Vrms ac
Mounting Type
Through Hole
Series
DE1
Tolerance
±10%
Dielectric
B
Diameter
6mm
Depth
5mm
Dimensions
6 (Dia.) x 34mm
Temperature Coefficient
±10%
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Terminal Type
Axial
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Country of Origin
Thailand