Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
250V dc
Mounting Type
Through Hole
Series
DE1E
Tolerance
±20%
Maximum Operating Temperature
+125°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 250) (ex VAT)
Murata Ceramic Single Layer Capacitor 1nF 250V dc ±20%, DE1E, Through Hole +125°C Max Op. Temp.
250
P.O.A.
Each (In a Bag of 250) (ex VAT)
Murata Ceramic Single Layer Capacitor 1nF 250V dc ±20%, DE1E, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
250V dc
Mounting Type
Through Hole
Series
DE1E
Tolerance
±20%
Maximum Operating Temperature
+125°C
Country of Origin
Thailand