Technical documents
Specifications
Brand
MurataCapacitance
1nF
Mounting Type
Through Hole
Dielectric
E
Tolerance
±20%
Dimensions
8 x 6mm
Height
6mm
Series
DE1
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Murata 1nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole
1
P.O.A.
Murata 1nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1nF
Mounting Type
Through Hole
Dielectric
E
Tolerance
±20%
Dimensions
8 x 6mm
Height
6mm
Series
DE1
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Country of Origin
Thailand