Technical documents
Specifications
Brand
MurataCapacitance
4.7nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
DEB
Tolerance
±10%
Dielectric
B
Length
15mm
Depth
5mm
Temperature Coefficient
±10%
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-10%
You may be interested in
RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.Brand: RS PRO
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
1
P.O.A.
Murata Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.Brand: RS PRO
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
MurataCapacitance
4.7nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
DEB
Tolerance
±10%
Dielectric
B
Length
15mm
Depth
5mm
Temperature Coefficient
±10%
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-10%
You may be interested in
RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.Brand: RS PRO
P.O.A.Each (In a Pack of 50) (ex VAT)