Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole

RS Stock No.: 187-3603Brand: MurataManufacturers Part No.: DSS1NB32A223Q91A
brand-logo
View all in Feedthrough Capacitors

Technical documents

Specifications

Brand

Murata

Capacitance

0.022µF

Capacitance

0.022µF

Voltage

100V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

8.5mm

Series

DSS1NB3

Depth

3.5mm

Height

7.5mm

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole

P.O.A.

Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

0.022µF

Capacitance

0.022µF

Voltage

100V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

8.5mm

Series

DSS1NB3

Depth

3.5mm

Height

7.5mm

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan