Murata 100μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD40J107M015K00

RS Stock No.: 172-3132Brand: MurataManufacturers Part No.: ECASD40J107M015K00
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

15mΩ

Ripple Current

2A

Series

ECAS

Polarised

Polar

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Murata 100μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD40J107M015K00
Select packaging type

P.O.A.

Murata 100μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD40J107M015K00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

15mΩ

Ripple Current

2A

Series

ECAS

Polarised

Polar

Leakage Current

63 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand