Murata 10μF MLCC, 10V dc V, SMD

RS Stock No.: 247-7744Brand: MurataManufacturers Part No.: GCJ21BR71A106KE01LDistrelec Article No.: 30373193
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 10μF MLCC, 10V dc V, SMD

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 10μF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic