Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCJ
Terminal Type
Soft
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 10μF MLCC, 10V dc V, SMD
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 10μF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCJ
Terminal Type
Soft