Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCJ
Terminal Type
Soft
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 1μF MLCC, 100V dc V, SMD
Select packaging type
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Murata 1μF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCJ
Terminal Type
Soft