Technical documents
Specifications
Brand
MurataCapacitance
10pF
Voltage
50V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Automotive Standard
AEC-Q200
Series
GCM
Terminal Type
Standard
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Murata 10pF MLCC, 50V dc V, SMD
Select packaging type
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Murata 10pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
10pF
Voltage
50V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Automotive Standard
AEC-Q200
Series
GCM
Terminal Type
Standard