Murata 100nF MLCC, 50V dc V, SMD

RS Stock No.: 247-7829Brand: MurataManufacturers Part No.: GCM155R71H104KE02DDistrelec Article No.: 30173140
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X7R

Automotive Standard

AEC-Q200

Series

GCM

Terminal Type

Standard

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Murata 100nF MLCC, 50V dc V, SMD

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Murata 100nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X7R

Automotive Standard

AEC-Q200

Series

GCM

Terminal Type

Standard