Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCM
Terminal Type
Standard
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 10000) (ex VAT)
Murata 1μF MLCC, 25V dc V, SMD
10000
P.O.A.
Each (On a Reel of 10000) (ex VAT)
Murata 1μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603
Mounting Type
Surface Mount
Dielectric
X7R
Automotive Standard
AEC-Q200
Series
GCM
Terminal Type
Standard