Murata 100nF MLCC, 25V dc V, SMD

RS Stock No.: 247-7883Brand: MurataManufacturers Part No.: GCM188R91E104KA37D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 100nF MLCC, 25V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 100nF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic