Murata 22pF MLCC, 50V dc V, ±1% , SMD

RS Stock No.: 185-3396PBrand: MurataManufacturers Part No.: GJM1555C1H220FB01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 22pF MLCC, 50V dc V, ±1% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 22pF MLCC, 50V dc V, ±1% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

22pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder