Technical documents
Specifications
Brand
MurataCapacitance
2.7pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Murata 2.7pF MLCC, 50V dc V, ±0.05pF , SMD
1
P.O.A.
Murata 2.7pF MLCC, 50V dc V, ±0.05pF , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
2.7pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C