Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 0.2pF MLCC, 50V dc V, ±0.05pF , SMD

RS Stock No.: 185-3182Brand: MurataManufacturers Part No.: GJM1555C1HR20WB01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

0.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

Murata 0.2pF MLCC, 50V dc V, ±0.05pF , SMD

P.O.A.

Murata 0.2pF MLCC, 50V dc V, ±0.05pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

0.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C