Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

RS Stock No.: 169-3869Brand: MurataManufacturers Part No.: GQM2195C2A5R1CB01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

5.1pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Murata GQM 0805 Series

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

P.O.A.

Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

P.O.A.

Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Capacitance

5.1pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Murata GQM 0805 Series

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.