Technical documents
Specifications
Brand
MurataCapacitance
1.9pF
Voltage
500V dc
Package/Case
1111 (2828M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
2.8 x 2.8 x 1.15mm
Length
2.8mm
Depth
2.8mm
Height
1.15mm
Series
GQM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GQM 1111 COG Dielectric
Chip monolithic ceramic capacitor
High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering
1111 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataCapacitance
1.9pF
Voltage
500V dc
Package/Case
1111 (2828M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
2.8 x 2.8 x 1.15mm
Length
2.8mm
Depth
2.8mm
Height
1.15mm
Series
GQM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GQM 1111 COG Dielectric
Chip monolithic ceramic capacitor
High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering