Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 820-2743Brand: MurataManufacturers Part No.: GRM0335C1H470JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range

You may be interested in
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.1 Reel of 10000 (ex VAT)
TDK 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

P.O.A.

Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.1 Reel of 10000 (ex VAT)
TDK 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range

You may be interested in
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Murata 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.1 Reel of 10000 (ex VAT)
TDK 47pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)